Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 6A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-626
- Mfr. Part No.:
- 5SY4606-5
- Brand:
- Siemens
Subtotal (1 unit)*
$527.02
(exc. GST)
$579.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.02 |
*price indicative
- RS Stock No.:
- 610-626
- Mfr. Part No.:
- 5SY4606-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 72mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 72mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection in electrical installations up to 400 V. This advanced device is engineered for operational efficiency, offering unmatched reliability across various applications in infrastructure and industry. It features cutting-edge technology that enhances its performance while ensuring the safety of both equipment and users. With a robust tripping characteristic class A and a mechanical service life that typically lasts for 10,000 operating cycles, this circuit breaker is built to withstand the demands of modern electrical systems. Its compact design makes it suitable for various installation environments, maintaining high standards of safety and functionality.
Includes touch protection for enhanced safety
Offers compatibility with supplementary installation devices
Designed for main switches according to stringent standards
Halogen-free materials ensure an environmentally friendly product
Supports connectivity for a wide range of conductor cross-sections
Has a minimal power loss rate during operation optimising energy efficiency
Able to operate in extreme temperature ranges from -40 to 70 °C
Shock and vibration resistant meeting rigorous standards of reliability
Facilitates easy and secure installation with screw-type terminals
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
