Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 2A, Type A, 230V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$202.46

(exc. GST)

$222.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.46

*price indicative

RS Stock No.:
610-502
Mfr. Part No.:
5SY4502-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type A

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

36mm

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker blends advanced engineering with practical functionality, designed to ensure the utmost safety in electrical installations. With its robust construction and innovative features, it delivers exceptional protection for your circuits against overloads and short circuits. The circuit breaker operates at a standard voltage of 230 V and accommodates both AC and DC applications, providing versatility in various settings. Crafted for reliability, its remarkable mechanical service life of 10,000 operating cycles makes it a dependable choice for industrial and infrastructure environments. Its compact dimensions and easy installation on DIN rails simplify the integration into existing systems, while the ability to handle a broad range of operational currents enhances its appeal for diverse applications. Backed by stringent compliance with international standards, this circuit breaker ensures safety and peace of mind in every use.

Designed for both infrastructure and industrial use

IP20 protection class ensures safety in connected environments

Halogen-free construction adds an extra layer of safety

Sealable design prevents unauthorised access enhancing safety

Flexibility in installation with any mounting position available

Multiple connectivity options for various conductor types

Ensures efficient performance in extreme temperature ranges

Easy access to supplementary devices for enhanced functionality

Durable casing resistant to harsh operational conditions

Backed by comprehensive support resources for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy