Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$574.13

(exc. GST)

$631.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.13

*price indicative

RS Stock No.:
610-447
Mfr. Part No.:
5SY7608-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers outstanding performance and reliability for various applications. Designed for 400 V operation, this four-pole device stands out with its robust short-circuit breaking capacity, ensuring optimal protection in demanding environments. With a mechanical service life of 10,000 operating cycles, it is built to withstand the rigours of industrial usage. The innovative design features touch protection and allows for seamless integration with supplementary devices, guaranteeing both safety and versatility. Its compact dimensions make it an ideal choice for installations where space is at a premium, while its extensive operational temperature range ensures reliable performance in diverse settings.

Designed for easy installation on DIN rails enhancing setup efficiency

Offers IP20 protection safeguarding connected conductors from dust and accidental contact

Features halogen-free materials promoting environmental safety

Allows for various conductor cross-sections accommodating diverse wiring needs

Meets stringent international standards assuring compliance and reliability

Equipped with a setting current for I-tripping facilitating precise operational control

Robust vibration resistance ensures stability in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy