Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-692
- Mfr. Part No.:
- 5SY7508-8
- Brand:
- Siemens
Subtotal (1 unit)*
$222.83
(exc. GST)
$245.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.83 |
*price indicative
- RS Stock No.:
- 610-692
- Mfr. Part No.:
- 5SY7508-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Width | 36mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Width 36mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide efficient protection in both domestic and industrial applications. The device effectively manages current flow with a tripping characteristic class D, ensuring safety against overloads and short circuits. Its robust construction and versatile design accommodate a variety of installations, making it an ideal choice for professional use. Capable of handling operational currents up to 8A, this circuit breaker meets stringent safety standards while incorporating advanced features for reliable performance. With an impressive mechanical service life and compatibility with multiple conductor sizes, it stands out as a dependable solution for maintaining electrical integrity in demanding environments.
Compact design allows for space-saving installations
Touch protection feature enhances user safety
Suitable for various applications whether in infrastructure or industry
Halogen-free materials contribute to environmental protection
Sealable design prevents unauthorised access
Mechanical service life ensures longevity and reduced maintenance
Position of power supply cord is adaptable to installation needs
Vibration-resistant design ensures stability in dynamic environments
Wide operating temperature range allows for diverse environmental adaptability
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking Capacity
