Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-387
- Mfr. Part No.:
- 5SY7208-8
- Brand:
- Siemens
Subtotal (1 unit)*
$310.67
(exc. GST)
$341.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.67 |
*price indicative
- RS Stock No.:
- 610-387
- Mfr. Part No.:
- 5SY7208-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is meticulously crafted to provide superior protection against overloads and short circuits in electrical installations. Designed to operate at a voltage of 400V, it showcases impressive breaking capacities of up to 30 kA, ensuring your systems remain safeguarded under the most demanding conditions. With a compact design and suitable for a variety of applications, it seamlessly integrates into existing electrical frameworks. Built to withstand environmental challenges, this breaker operates effectively within a temperature range of -40 °C to 70 °C, thereby catering to a diverse array of industrial and infrastructure needs. Enhanced safety features are included, alongside a mechanical service life rated up to 10,000 operation cycles, reinforcing its reliability and longevity.
Two-pole design optimises space utilisation within electrical panels
Dual tripping characteristic class provides versatility to protect various loads
Halogen-free materials ensure environmentally friendly operation
Fitted with touch protection enhancing user safety during maintenance
Combined terminal connections facilitate easy installation and wiring
A robust design adheres to international standards for superior performance
Sealed construction allows for operation in demanding conditions
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
