Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 40A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-312
- Mfr. Part No.:
- 5SY4240-5
- Brand:
- Siemens
Subtotal (1 unit)*
$396.39
(exc. GST)
$436.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.39 |
*price indicative
- RS Stock No.:
- 610-312
- Mfr. Part No.:
- 5SY4240-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust solution designed for reliable protection in electrical systems. With its 2-pole configuration and a noteworthy tripping characteristic class A, this device is engineered to ensure optimal safety in various applications, from infrastructure to industry. The circuit breaker operates on an AC voltage of 400 V and features significant mechanical endurance, supporting up to 10,000 operational cycles. Its thoughtfully designed protection class IP20 enables it to maintain performance with connected conductors, making it a trusted choice for demanding environments. Additionally, the product meets international standards, assuring peace of mind without sacrificing performance or efficiency.
Compact design facilitates easy installation on DIN rails
Touch protection is integrated for enhanced user safety
Halogen-free properties reduce potential environmental hazards
Adaptive design suits various mounting positions
High breaking capacity ensures reliable interruption of fault currents
Vibration resistance guarantees performance stability under dynamic conditions
Wide operating temperature range supports diverse environmental settings
Environmental Product Declaration underscores commitment to sustainability
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
