Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 50A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-571
- Mfr. Part No.:
- 5SY4250-5
- Brand:
- Siemens
Subtotal (1 unit)*
$497.02
(exc. GST)
$546.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.02 |
*price indicative
- RS Stock No.:
- 610-571
- Mfr. Part No.:
- 5SY4250-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust protection and reliability for diverse electrical applications. Designed to handle voltages up to 400V, this 2-pole breaker boasts a tripping characteristic class A, ensuring efficient operation and response to overcurrent situations. Its compact design, with a depth of only 76 mm, allows for easy installation across various infrastructures, making it an ideal choice for both industrial and commercial settings. With an impressive mechanical service life of 10,000 operating cycles, this circuit breaker is engineered for longevity, providing peace of mind in power management. Enhanced with features such as touch protection and suitability for main switch applications, this product is guaranteed to meet demanding operational standards.
Meets the latest industry standards for reliability and safety
Compact dimensions facilitate easy integration into existing systems
Designed for extensive mechanical service life minimising maintenance needs
Includes a range of conductors for versatile connectivity options
Robust construction is suitable for harsh environmental conditions
Power loss is kept low ensuring efficient energy use
Features halogen-free and silicon-free properties for safety
Includes installation-friendly supplementary device compatibility
Adaptable mounting position allows for flexible installations
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
