Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 230V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$263.53

(exc. GST)

$289.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.53

*price indicative

RS Stock No.:
610-362
Mfr. Part No.:
5SY8508-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

40kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Height

90mm

Depth

76mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to deliver reliable protection for electrical circuits in both residential and industrial applications. This product stands out for its robust construction and superior performance, ensuring maximum safety and efficiency. Ideal for applications requiring a high breaking capacity, it adheres to the stringent standards set by EN 60947-2. With a compact design, it's perfectly suited for installation in various environments, delivering exceptional functionality across a wide temperature range. The breaker offers dual-pole operation, making it a versatile choice for diverse usage scenarios, while its specific features cater to the rigorous demands of modern electrical systems.

Superior mechanical service life ensures longevity and reduced need for maintenance

Touch protection feature enhances user safety significantly

Halogen-free materials contribute to a safer environment

Installation is simplified with combined terminal options

The product's compact dimensions allow for space-efficient installations

Versatile mounting position accommodates any configuration requirement

Dissipation of power loss during operation is kept to a minimum

Operational reliability is enhanced by IP20 protection class safeguarding against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy