Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$462.79

(exc. GST)

$509.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.79

*price indicative

RS Stock No.:
610-389
Mfr. Part No.:
5SY7302-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

54mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker represents a high-performance solution for safeguarding your electrical installations. Engineered for robust operation, this device ensures reliable protection against overloads and short circuits, maintaining the integrity of your systems. With its three-pole design and impressive breaking capacity, it is perfectly suited for both infrastructure and industrial applications. The product undergoes rigorous testing for vibration resistance and adheres to various international standards, ensuring it can withstand demanding environments. Compact in size, it seamlessly fits into your existing electrical setup and supports a wide range of conductor configurations. This device not only enhances safety but also offers exceptional operational efficiency, making it an essential addition to any electrical system.

Designed for ease of installation on standard DIN rails

Robust touch protection feature enhances user safety

Halogen-free and silicon-free materials support environmental responsibility

Flexible conductor cross-section compatibility ensures versatility

High mechanical service life supports long-term reliability

Vibration resistance enables it to maintain performance even in harsh conditions

Sealable design adds an additional layer of security for sensitive applications

Suitable for both AC and DC voltage applications expanding its usability

Remarkable dissipation properties ensure efficient thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy