Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 2A, Type D, 230V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$222.83

(exc. GST)

$245.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.83

*price indicative

RS Stock No.:
610-442
Mfr. Part No.:
5SY7502-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

Height

90mm

Width

36mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to deliver exceptional performance in protecting electrical circuits while ensuring reliability and safety in various operational environments. Featuring a robust construction and innovative technology, this product offers optimal functionality with a compact design, making it suitable for both industrial and infrastructure applications. With a rated voltage of 230 V and a breaking capacity of up to 50 kA, it provides powerful protection against overload and short circuit conditions. Its IP20 rating enhances safety with effective touch protection, while its compact dimensions enable easy installation on a DIN rail, ensuring it fits seamlessly into your setup. Ideal for both demanding and everyday use, this circuit breaker embodies the perfect balance of efficiency and resilience, safeguarding your electrical systems for years to come.

Designed for high performance in industrial and infrastructure applications

Compact design ensures efficient use of space and easy installation

Touch protection feature adds an extra layer of safety

With a breaking capacity of up to 50 kA it protects against overload and short circuits

Environmental resilience ensures operation in a wide temperature range

Compliance with international standards guarantees reliability and quality

Supports a variety of conductor cross-sections for versatile connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy