Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-386
- Mfr. Part No.:
- 5SY7201-8
- Brand:
- Siemens
Subtotal (1 unit)*
$310.67
(exc. GST)
$341.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.67 |
*price indicative
- RS Stock No.:
- 610-386
- Mfr. Part No.:
- 5SY7201-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust solution designed for effective protection and operation within electrical installations. Offering exceptional performance at 400 V and 15 kA, this 2-pole breaker is ideally suited for diverse applications in both infrastructure and industrial settings. Its design prioritises safety, incorporating features such as touch protection and comprehensive environmental approvals, ensuring compliance with rigorous standards. The breakers mechanical service life is a remarkable 10,000 cycles, reflecting its reliability and durability. This product seamlessly integrates into existing systems, providing dependable operation even under challenging conditions, including a wide ambient temperature range from -40 °C to 70 °C. With its user-friendly features and compact dimensions, this circuit breaker is set to enhance any electrical setup, ensuring consistent performance and safety.
Designed for 2-pole applications ensuring effective current interruption
Mechanical service life of 10000 cycles for prolonged reliability
Equipped with touch protection for enhanced safety during operation
Suitable for use in industrial environments adapting to various needs
Offers a wide voltage range to accommodate different operational requirements
Lightweight and compact design for easy installation and integration
Meets international standards providing assurance of quality and safety
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
