Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 1A, Type D, 230V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$222.83

(exc. GST)

$245.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.83

*price indicative

RS Stock No.:
610-689
Mfr. Part No.:
5SY7501-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

36mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to ensure reliable protection in electrical installations. With its robust 1+N-pole configuration and a tripping characteristic class D, it guarantees quick reaction times, safeguarding circuits from overloads and short-circuits. The unit operates effectively at an AC rated voltage of 230 V and supports a maximum breaking capacity of 15 kA, making it excellent for industrial and infrastructural applications. Additionally, its compact design allows for flexible mounting and easy integration into various environments. Built to last, this circuit breaker also features touch protection and meets stringent industry standards, ensuring both safety and efficiency in electrical systems.

Supports a mechanical service life of up to 10000 operating cycles for enhanced durability

Designed with a protective class of IP20 ensuring safety during installation

Capable of functioning effectively at temperatures ranging from -40 °C to 70 °C making it suitable for diverse environmental conditions

Includes a neutral conductor switchover feature for operational flexibility

Allows connection of a wide range of conductor cross-sections to cater to various installation requirements

Inherits properties compliant with EN 60204-1 for compatibility with main switches in industrial settings

Engineered to be halogen-free and silicon-free promoting ecological safety

Equipped with combined terminals for simplified wiring and installation

Accommodates supplementary devices offering expanded functionality for tailored applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy