Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$462.79

(exc. GST)

$509.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.79

*price indicative

RS Stock No.:
610-541
Mfr. Part No.:
5SY7301-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for optimal protection in a wide range of industrial and infrastructural applications. With its robust design, it offers reliable safety for electrical installations, handling operational currents with precision. The circuit breaker is not only compact but also boasts a mechanical service life that meets the demands of modern infrastructure. Featuring a tripping characteristic class D, it ensures swift disconnection during overloads, safeguarding your equipment. The product is designed for both AC and DC operations, making it versatile for multiple environments. Its IP20 rating ensures touch protection while effectively managing thermal dissipation under operational loads. This circuit breaker epitomises durability and efficiency, positioning itself as an essential component for any serious electrical setup.

Compact dimensions allow for versatile installation in various settings

Designed for operation in ambient temperatures from -40 °C to 70 °C

Offers exceptional short-circuit breaking capacity for enhanced safety

Halogen-free and silicon-free materials contribute to environmental safety

Suitable for use with solid stranded and finely stranded conductors

Sealable design enhances application flexibility in diverse environments

Lightweight structure enables easy handling and installation

Compliance with international standards guarantees reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy