Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 32A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-343
- Mfr. Part No.:
- 5SY8232-8BB08
- Brand:
- Siemens
Subtotal (1 unit)*
$182.15
(exc. GST)
$200.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.15 |
*price indicative
- RS Stock No.:
- 610-343
- Mfr. Part No.:
- 5SY8232-8BB08
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 36mm | |
| Depth | 76mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 36mm | ||
Depth 76mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliability and efficiency, providing superior protection in various electrical applications. With a focus on magnetic tripping operations, it boasts a robust performance across a range of voltages and loads. Ideal for both infrastructure and industrial settings, this circuit breaker is engineered to meet stringent safety standards while ensuring optimal operational reliability. Its compact design allows for simpler installation and versatility in mounting positions, complementing its usability in numerous environments. The combination of state-of-the-art technology and proven materials provides assurance in performance and longevity, making it a preferred choice for professionals seeking dependable circuit protection.
Designed for two-pole configurations to enhance versatility
Achieves a mechanical service life of up to 10000 operating cycles
Meets overvoltage category III requirements for robust protection
Compatible with solid and stranded conductors ensuring ease of connection
Features a compact design with a shallow installation depth for space efficiency
Offers a wide operational temperature range for diverse environmental conditions
Incorporates halogen-free materials for enhanced safety and environmental consideration
Supports touch protection ensuring user safety during operation
Can accommodate various conductor cross-sectional sizes for flexibility in applications
Built-in provisions for supplementary devices simplify future upgrades and enhancements
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
