Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 32A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$430.61

(exc. GST)

$473.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$430.61

*price indicative

RS Stock No.:
610-604
Mfr. Part No.:
5SY8232-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

Width

36mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is a reliable and robust solution for electrical protection, offering essential safety features for various applications. Designed to operate at a rated voltage of 400 V, this device ensures high breaking capacity and is compliant with EN 60947-2 standards. With a tripping characteristic class D, it excels in environments where high inrush currents are present. The compact design allows for easy integration into infrastructure and industrial settings, making it a flexible choice for professionals. Its durable build is complemented by a mechanical service life of typical 10,000 operating cycles, reinforcing its suitability for long-term use. With additional features like touch protection and halogen-free properties, this circuit breaker prioritises both safety and environmental responsibility.

Compact size for space-saving installation

Touch protection to enhance user safety

Halogen-free construction for environmental compliance

Integrated compatibility with supplementary devices

Flexible mounting positions to suit various layouts

Wide operational temperature range ensures reliable performance

Robust breaking capacity suited for high current applications

Easy to install with DIN rail fastening method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy