Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 12.5A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-611
- Mfr. Part No.:
- 5SY8324-8BB08
- Brand:
- Siemens
Subtotal (1 unit)*
$319.23
(exc. GST)
$351.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.23 |
*price indicative
- RS Stock No.:
- 610-611
- Mfr. Part No.:
- 5SY8324-8BB08
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 54mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 54mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver reliable performance in demanding electrical environments. With its compact design of just 70 mm in depth, this device is ideal for a variety of applications within the infrastructure and industry sectors. Functioning at a rated voltage of 400 V, it effectively safeguards electrical circuits with its impressive breaking capacity of 30 kA. This product excels in handling transient overcurrent situations, thanks to its only magnetic tripping operation, ensuring optimal protection without unnecessary interruptions. Built to endure, it boasts a mechanical service life of 10,000 operating cycles while providing robust protection against overvoltage conditions classified as category III. Its halogen-free and silicon-free properties further enhance its suitability for modern installations, making it a reliable choice for those seeking exceptional safety and environmental considerations.
Designed for three-pole operation to accommodate diverse applications
Optimised for both AC and DC voltage operations for versatile usage
Compact dimensions facilitate easy integration into existing setups
Touch protection feature enhances safety for users and technicians
Installation is simplified with DIN rail fastening and adaptable mounting positions
Capable of handling conductor cross-sections up to 35 mm² for flexible connectivity
Operational in extreme temperatures supporting a wide ambient range
Vibration resistance ensures consistent performance in dynamic environments
Conforms to international standards assuring quality and reliability
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
