Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 12.5A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-621
- Mfr. Part No.:
- 5SY8424-8BB08
- Brand:
- Siemens
Subtotal (1 unit)*
$567.76
(exc. GST)
$624.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $567.76 |
*price indicative
- RS Stock No.:
- 610-621
- Mfr. Part No.:
- 5SY8424-8BB08
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 90mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 90mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for exceptional reliability and performance in electrical installations. Offering robust protection against overloads and short circuits, it is perfectly suited for industrial environments requiring a dependable solution. This device features a four-pole design with a tripping characteristic of class D, ensuring efficient performance under varying load conditions. With a mechanical service life of up to 10,000 operating cycles, it guarantees longevity, making it an ideal choice for both infrastructure and industry applications. The circuit breaker operates at a supply voltage of 400 V and supports a wide voltage frequency range. Its compact dimensions enable seamless integration into any space, while its IP20 protection class ensures safety and operational integrity.
Features advanced magnetic tripping operation for enhanced security
Designed to maintain a high breaking capacity current according to IEC standards
Includes touch protection for user safety during operation
Environmentally friendly being halogen-free and silicon-free
Allows installation of supplementary devices for expanded functionality
Complies with rigorous environmental testing standards for durability
Offers versatile mounting options across various applications
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
