Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 32A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$409.21

(exc. GST)

$450.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.21

*price indicative

RS Stock No.:
610-489
Mfr. Part No.:
5SY8332-8BB08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC 60947-2

Height

90mm

Depth

76mm

Tripping Mechanism

Magnetic

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker designed for 400 V applications combines reliability with efficiency. This device provides an impressive tripping mechanism that is exclusively magnetic, ensuring quick response times in the event of overcurrent situations. With a robust mechanical service life and excellent insulation properties, it is engineered to withstand the rigors of various environments, making it ideal for both industrial and infrastructure settings. Its compact design allows for easy mounting to a DIN rail, ensuring space-saving without compromising on performance. Furthermore, this breaker is halogen-free and silicon-free, aligning with modern environmental standards. Users can expect an increase in safety and operational continuity, with excellent protection against short circuits and overloads.

Touch protection is integrated for enhanced user safety

The device is compatible with a variety of supplementary devices to extend functionality

It boasts a compact form factor saving precious installation space

Able to function under a wide ambient temperature range enhancing reliability

Includes sealable features for added security in varied conditions

Exceeds industry standards for vibration resistance ensuring durability

Offers a straightforward installation process with adjustable tightening torque

Provides flexible conductor cross-section options for diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy