Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 20A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$182.15

(exc. GST)

$200.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.15

*price indicative

RS Stock No.:
610-480
Mfr. Part No.:
5SY8220-8BB08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

IEC 60947-2

Depth

76mm

Width

36mm

Tripping Mechanism

Magnetic

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for efficient protection in electrical systems, providing reliable functionality and safety. It features a robust mechanical service life, ensuring durability across various applications. The device operates on a two-pole setup, capable of handling operational currents with precision. With its innovative magnetic tripping mechanism, this product guarantees quick disconnection in case of overloads. Ensuring compliance with international standards, its breaking capacity and operational specifications make it a top choice for infrastructure and industrial use. Equipped with user-friendly features such as touch protection and compatibility for supplementary devices, it stands out as a versatile solution for any electrical installation. This circuit breaker marries advanced technology with practicality to meet the demands of modern electrical systems.

Efficient magnetic tripping operation enhances responsiveness during faults

Touch protection feature enhances user safety during operation

Compact design allows for easy integration in constrained spaces

Halogen-free materials promote a safer environmental footprint

Sealable terminals ensure secure connections for added safety

Vibration resistance enhances reliability in dynamic environments

Wide temperature range accommodates diverse operating conditions

User-friendly tightening torque specifications simplify installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy