Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 63A, Type B, 500V ac AC, 24 V dc DC, 10 kA

Subtotal (1 unit)*

$4,400.24

(exc. GST)

$4,840.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,400.24

*price indicative

RS Stock No.:
444-434
Mfr. Part No.:
A9C61463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

500V ac

Rated DC Voltage

24V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9 Reflex

IP Rating

IP20

Width

117mm

Standards/Approvals

EN/IEC 60947-2 IEC 60529

Depth

77mm

Height

84mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric Reflex integrated control miniature circuit breaker features thermal-magnetic trip unit technology for combined overload and short-circuit protection. Designed for AC networks, it includes a contact position indicator for easy status identification, enhancing operational safety and reliability in control panels.

IP20 conforming to IEC 60529

50000 cycles mechanical durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy