Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 16A, Type D, 500V ac AC, 24 V dc DC, 15 kA
- RS Stock No.:
- 444-436
- Mfr. Part No.:
- A9C66416
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,142.74
(exc. GST)
$4,557.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,142.74 |
*price indicative
- RS Stock No.:
- 444-436
- Mfr. Part No.:
- A9C66416
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60947-2, IEC 60529 | |
| Width | 117mm | |
| Depth | 77mm | |
| Height | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 24V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60947-2, IEC 60529 | ||
Width 117mm | ||
Depth 77mm | ||
Height 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Reflex integrated control miniature circuit breaker features thermal-magnetic trip unit technology for combined overload and short-circuit protection. Designed for AC networks, it includes a contact position indicator for easy status identification, enhancing operational safety and reliability in control panels.
IP20 conforming to IEC 60529
50000 cycles mechanical durability
Related links
- Schneider Electric Acti9 A9C66 Miniature Circuit Breaker 63A 500V ac AC 20 kA Breaking
- Schneider Electric A9C A9C Miniature Circuit Breaker 16A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9C Miniature Circuit Breaker 25A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9C Miniature Circuit Breaker 25A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9C6 Miniature Circuit Breaker 16A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 16A 500V ac AC 6 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 500mA 500V ac AC 50 kA Breaking
