Schneider Electric A9F Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 10A, Type B, 500V ac AC, 24 V dc DC, 20 kA
- RS Stock No.:
- 335-134
- Mfr. Part No.:
- A9C61310
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$771.26
(exc. GST)
$848.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $771.26 |
*price indicative
- RS Stock No.:
- 335-134
- Mfr. Part No.:
- A9C61310
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | A9F | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Height | 84mm | |
| Depth | 77mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 24V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range A9F | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Height 84mm | ||
Depth 77mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 3P circuit breaker with protected poles, 10 A rated current and B tripping curve. As a circuit breaker, it protects circuits against short circuit and overload currents, disconnection in the industrial sector. It can control a device remotely by latched or impulse type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC.
Contact position indicator
IP20 protection conforming to IEC 60529
RoHS compliant
Packaging made with recycled cardboard
Packaging without single use plastic
Related links
- Schneider Electric A9F A9F Miniature Circuit Breaker 32A 500V ac AC, 60 V dc DC
- Schneider Electric A9F A9F Miniature Circuit Breaker 1.6A 500V ac AC, 125 V dc DC
- Schneider Electric Acti9 A9C66 Miniature Circuit Breaker 63A 500V ac AC 20 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 25A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 40A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 10A 440V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
