Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 40A, Type B, 500V ac AC, 125 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

$473.19

(exc. GST)

$520.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.19

*price indicative

RS Stock No.:
341-105
Mfr. Part No.:
A9F76240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

500V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

iC60N

Terminal Type

Single Terminal

IP Rating

IP20

Depth

78.5mm

Height

85mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Width

36mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti9 iC60N MCB is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles, 40A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 20kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 6000A at 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.

Combine short circuit and overload currents protection

Visitrip system for fast detection of faulty outgoers for shorter repair times

VisiSafe system for offering enhanced security when it comes to circuit protection

Option to add auxiliaries and remote monitoring and residual current device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy