Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 32A, Type B, 500V ac AC, 125 V dc DC, 6 kA Breaking
- RS Stock No.:
- 346-786
- Mfr. Part No.:
- A9F76232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$385.62
(exc. GST)
$424.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.62 |
*price indicative
- RS Stock No.:
- 346-786
- Mfr. Part No.:
- A9F76232
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1 | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60N MCB is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles, 32A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 20kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 6000A at 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.
Combine short circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
Option to add auxiliaries and remote monitoring and residual current device
Related links
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 40A 500V ac AC 36 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 63A 500V ac AC 36 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 50A 500V ac AC 36 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 50A 500V ac AC 36 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 25A 500V ac AC 36 kA Breaking
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 500mA 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 32A 125 V dc DC, 70 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 32A 240V ac AC 6 kA Breaking
