ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 63A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-077
- Mfr. Part No.:
- 2CCS571001R0635 S401MB63
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$131.81
(exc. GST)
$144.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $131.81 | - |
| 10 - 49 | $127.18 | 3% |
| 50 + | $122.50 | 7% |
*price indicative
- RS Stock No.:
- 178-077
- Mfr. Part No.:
- 2CCS571001R0635 S401MB63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 63A Current Rating - S401MB63
This is a compact miniature circuit breaker (MCB) designed for efficient overload protection in commercial and industrial settings. With a width of 18mm and a length of 91mm, it can be easily mounted on standard DIN rails, ensuring straightforward installation. The current rating of 63A and a breaking capacity of 10kA make it suitable for various applications within electrical distribution systems.
Features & Benefits
• Type B MCB ensures effective overload protection
• Thermal tripping mechanism for enhanced safety
• Screw terminal design simplifies wiring connections
• Compact DIN rail MCB optimises installation space
Applications
• Utilised in industrial control panels to safeguard circuits for high-power equipment such as motors and compressors
• Used in lighting control panels to ensure protection for circuits driving high-intensity lamps and LED fixtures
Is it compatible with existing DIN rail installations?
Yes, it is designed for seamless DIN rail compatibility.
Can it be reset manually after tripping?
Yes, it features a toggle switch for manual reset.
Related links
- ABB SmiSSline S400M Miniature Circuit Breaker 16A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 40A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 1A Type C Type K 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 13A Type D Type B 250 V dc DC, 10
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A Type C Type K 250 V dc DC,
- ABB SmiSSline S400M Miniature Circuit Breaker 8A Type D Type B 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 20A Type B Type D 250 V dc DC, 10
- ABB SmiSSline S400M Miniature Circuit Breaker 10A Type B Type D 250 V dc DC, 50