3M 101E Beige Masking Tape 24mm x 50 m
- RS Stock No.:
- 286-0657
- Distrelec Article No.:
- 304-41-793
- Mfr. Part No.:
- 7100135737
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.39
(exc. GST)
$8.13
(inc. GST)
- RS Stock No.:
- 286-0657
- Distrelec Article No.:
- 304-41-793
- Mfr. Part No.:
- 7100135737
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 101E | |
| Thickness | 120μm | |
| Colour | Beige | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 3.36N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 101E | ||
Thickness 120μm | ||
Colour Beige | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 3.36N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Masking Tape, 24mm Width, 50m Length - 7100135737
This masking tape is a high-performance adhesive solution suitable for various industrial applications. Measuring 24mm in width and 50m in length, this crepe paper tape features a rubber adhesive that ensures excellent bonding. With a thickness of 0.12mm and a versatile beige colour, it caters to diverse needs in automation, electronics, and mechanical settings, making it an essential tool for professionals.
Features & Benefits
• Crepe paper backing ensures easy use and removal
• Ideal for use in both indoor and outdoor conditions
• Compatibility with a variety of surfaces enhances versatility
• Long length reduces frequent tape replacements
• Beige colour allows for a neat appearance on all projects
Applications
• Suitable for masking during painting and finishing work
• Used for bundling and securing cables in electrical installations
• Provides surface protection for mechanical components
• Ideal for labelling in an industrial environment
How does the adhesion strength contribute to the effectiveness of the tape in challenging environments?
The rubber adhesive used enhances bonding strength, ensuring that the tape holds up well even in varying temperatures and conditions, which is critical in industrial applications.
Can this tape be repositioned once applied?
Yes, it can be repositioned shortly after application without losing its adhesive properties, allowing for accurate placement and removal without leaving residue.
What techniques are recommended for optimal application?
For best results, the surface should be clean and dry before application, and smooth pressure should be applied while affixing the tape to ensure proper adhesion.
Related links
- 3M SCOTCH 101E Beige 3M Masking Tape 24mm x 50 m
- 3M SCOTCH 2120E Beige Masking Tape 24mm x 50 m
- 3M Beige 401E 3M 101E 301E Masking Tape 24mm x 50 m
- 3M 101E Beige Masking Tape 30mm x 50 m
- 3M 101E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 24mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
- 3M Beige 501E Masking Tape 24mm x 50 m
