3M 101E Tan Masking Tape 30mm x 50 m

Subtotal (1 box of 32 units)*

$167.27

(exc. GST)

$184.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$167.27$5.227

*price indicative

RS Stock No.:
285-3976
Distrelec Article No.:
304-34-593
Mfr. Part No.:
7100135748
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

30mm

Length

50m

Model Number

101E

Thickness

120μm

Colour

Tan

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

3M Masking Tape, 30mm Width, 50m Length - 7100135748


This masking tape is designed for precise temporary adhesion tasks in industrial and technical settings. It provides a thin, crepe-paper-backed solution for surface protection and paint edge control across disciplines where controlled removal and minimal residue are required. The tape is intended for use in environments demanding consistent behaviour under moderately elevated temperatures.

Features & Benefits


• Rubber-based adhesive offers secure tack and easy removal
• Crepe paper backing ensures conformability over irregular profiles
• Temperature resistance up to +60°C supports heat-exposed tasks
• Thin 0.12mm construction enables crisp paint edges and detail work
• Long 50m roll reduces changeovers during production runs

**Applications**


• Suitable for masking trim and delicate surfaces during painting
• Ideal for automotive panel preparation and temporary protection
• Used for masking in electrical assembly and chassis work
• Can be used for surface marking and temporary fixtures in automation
• Suitable for mechanical workshops requiring clean paint lines

How well does the tape cope with short-term heat exposure?


It tolerates temperatures up to +60°C, allowing use near heat-generating processes without premature loss of adhesion.

Is the tape appropriate for delicate finishes?


Yes, the combination of crepe paper backing and a rubber adhesive has been selected for controlled adhesion and gentle removal from sensitive surfaces.

What advantages does the backing material provide for irregular shapes?


The crepe structure permits the material to stretch and conform, improving contact on contoured components and reducing lifting at edges.

How does the product support continuous workshop use?


The 50m length reduces the frequency of roll changes, supporting longer production runs and repetitive masking tasks.

What width is available for fine-line masking applications?


A 30mm width provides a balance between control for narrow edges and coverage for small panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy