Tesa 53123 Cream Masking Tape 24mm x 50 m
- RS Stock No.:
- 271-2787
- Mfr. Part No.:
- 53123-00013-18
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$17.21
(exc. GST)
$18.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17.21 | $2.868 |
*price indicative
- RS Stock No.:
- 271-2787
- Mfr. Part No.:
- 53123-00013-18
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 53123 | |
| Thickness | 24mm | |
| Trade Name | 53123 Cream Masking Tape 24 mm x 50 m | |
| Colour | Cream | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 27N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 53123 | ||
Thickness 24mm | ||
Trade Name 53123 Cream Masking Tape 24 mm x 50 m | ||
Colour Cream | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 27N/cm | ||
- COO (Country of Origin):
- CN
The Tesa General purpose masking tape is a universal use paper masking tape suited for various non critical applications. It is frequently used for masking indoors, light duty spray painting, bundling, fixation, packaging and label applications. Tear resistant backing provides de masking in one piece.
Consistent tesa Quality
Temperature resistance
Secure bond on different substrates
Excellent adherence of paints and fillers
Residue free removal up to 3 days indoor
Related links
- Tesa 53123 Cream Tesa 53123 Cream Masking Tape 36 mm x 50 m Masking Tape 36mm x 50 m
- Tesa 53123 Cream Tesa 53123 Masking Tape 18mm x 50 m
- Tesa 53123 Cream Tesa 53123 Masking Tape 48mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 30mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 38mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Paper Masking Tape 50mm x 50 m
- Tesa 4323 Pale Cream Tesa Professional 4323 Masking Tape 25mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 24mm x 50 m
