3M 244 Gold Masking Tape 24mm x 50 m
- RS Stock No.:
- 174-7371
- Distrelec Article No.:
- 302-14-494
- Mfr. Part No.:
- 244 24mmx50m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.90
(exc. GST)
$20.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 267 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.90 |
| 15 - 39 | $18.41 |
| 40 + | $17.93 |
*price indicative
- RS Stock No.:
- 174-7371
- Distrelec Article No.:
- 302-14-494
- Mfr. Part No.:
- 244 24mmx50m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 244 | |
| Thickness | 80μm | |
| Colour | Gold | |
| Trade Name | Scotch | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30.4N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 24mm | ||
Length 50m | ||
Model Number 244 | ||
Thickness 80μm | ||
Colour Gold | ||
Trade Name Scotch | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 30.4N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Scotch Series Masking Tape, 24mm Width, 50m Length - 244 24mmx50m
This masking tape is a high-quality adhesive product designed for a variety of applications. With a width of 24mm and a length of 50m, this tape features a durable paper backing and a robust acrylic adhesive. Its attractive gold colour makes it suitable for both functional and decorative uses, meeting the demands of professionals across different industries.
Features & Benefits
• Paper backing ensures easy application and hand tearability
• Acrylic adhesive provides strong, reliable bonds
• Durable construction resists tearing and shredding during use
• Precision cutting allows for clean, straight lines
• Ideal for surface protection and painting tasks
Applications
• Used for precise painting and surface protection
• Ideal for masking components in electronics assembly
• Suitable for bundling and organising items in workshops
• Great for labelling and marking surfaces in industrial settings
What type of adhesive is used and what advantages does it offer?
The tape uses an acrylic adhesive, which provides excellent adhesion without leaving residue upon removal, making it reliable for various applications.
How does the thickness of the tape aid in its usability?
The 0.08mm thickness ensures ease of use, allowing for smooth application and flexibility around curves and edges without compromising strength.
What makes the backing material beneficial for different tasks?
The paper backing enables hand tearing, simplifying application for quick tasks while allowing adjustments during use for optimal results.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M SCOTCH 244 Gold Scotch Masking Tape 48mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 24mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 18mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 18mm x 50 m
- 3M SCOTCH 2090 Blue Scotch Masking Tape 24mm x 50 m
- 3M SCOTCH 401E Brown Scotch Masking Tape 24mm x 50 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 24mm x 50 m
- 3M Beige 3M Crepe Masking Tape 202 Masking Tape 24mm x 50 m