Tesa 04323-00043-01 Pale Cream Masking Tape 38mm x 50 m
- RS Stock No.:
- 249-8491
- Mfr. Part No.:
- 04323-00043-01
- Brand:
- Tesa
Subtotal (1 pack of 8 units)*
$54.07
(exc. GST)
$59.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $6.759 | $54.07 |
*price indicative
- RS Stock No.:
- 249-8491
- Mfr. Part No.:
- 04323-00043-01
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 04323-00043-01 | |
| Thickness | 125μm | |
| Adhesion Strength | 3N/cm | |
| Trade Name | Professional 4323 | |
| Colour | Pale Cream | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 04323-00043-01 | ||
Thickness 125μm | ||
Adhesion Strength 3N/cm | ||
Trade Name Professional 4323 | ||
Colour Pale Cream | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 38mm Width, 50m Length - 04323-00043-01
This masking tape is a crepe-backed adhesive product intended for precise surface protection during painting and general industrial masking tasks. It combines a flexible paper backing with a pressure-sensitive adhesive to provide controlled removal and is suited to applications that require defined edges and temporary adhesion.
Features and Benefits:
• Natural rubber adhesive provides strong initial tack for secure hold
• Crepe paper backing allows conformability to uneven surfaces
• 3N/cm adhesion strength enables firm attachment without residue
• 33 N/cm tensile strength resists tearing under tension
• 125μm total thickness balances flexibility and structural stability
• Crepe paper backing allows conformability to uneven surfaces
• 3N/cm adhesion strength enables firm attachment without residue
• 33 N/cm tensile strength resists tearing under tension
• 125μm total thickness balances flexibility and structural stability
Applications
• Suitable for Sharp paint edges on trim and mouldings
• Ideal for masking irregular or curved substrates
• Used with spray and brush painting in workshops
• Can be used for general-purpose industrial surface protection
• Appropriate for temporary bundling and holding tasks
• Ideal for masking irregular or curved substrates
• Used with spray and brush painting in workshops
• Can be used for general-purpose industrial surface protection
• Appropriate for temporary bundling and holding tasks
How long will the adhesive maintain its grip during a typical paint job?
The adhesive maintains strong initial adhesion due to its natural rubber composition, providing consistent hold for medium-duration painting operations.
How does the backing behave when applied to curved profiles?
The crepe structure allows the paper to stretch and conform, reducing wrinkling on curved or irregular profiles.
What removal characteristics should I expect after application?
Removal is controlled, the adhesive strength supports lift-off without excessive residue when peeled within standard short-term usage windows.
Which temperature-related property affects performance on warm surfaces?
The crepe backing and rubber-based adhesive combination provide dimensional stability and continued adhesion when exposed to elevated surface temperatures typical of industrial environments.
Related links
- Tesa Pale Cream Tesa Professional 4323 Paper Masking Tape 50mm x 50 m
- Tesa 4323 Pale Cream Tesa Professional 4323 Masking Tape 25mm x 50 m
- Tesa Pale Cream Tesa Professional 4323 Masking Tape 30mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 19mm x 50 m
- Tesa Pale Cream Tesa Professional 4368 Masking Tape 550mm x 33 m
- Tesa Pale Cream Tesa Professional 4368 Masking Film 2.6m x 17 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 50mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 25mm x 50 m
