Tesa 53123 Cream Masking Tape 18mm x 50 m
- RS Stock No.:
- 271-2786
- Mfr. Part No.:
- 53123-00012-18
- Brand:
- Tesa
Subtotal (1 box of 8 units)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $35.55 | $4.444 |
*price indicative
- RS Stock No.:
- 271-2786
- Mfr. Part No.:
- 53123-00012-18
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 18mm | |
| Length | 50m | |
| Model Number | 53123 | |
| Thickness | 18mm | |
| Trade Name | 53123 | |
| Colour | Cream | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 27N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 18mm | ||
Length 50m | ||
Model Number 53123 | ||
Thickness 18mm | ||
Trade Name 53123 | ||
Colour Cream | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 27N/cm | ||
- COO (Country of Origin):
- CN
The Tesa General purpose masking tape is a universal use paper masking tape suited for various non critical applications. It is frequently used for masking indoors, light duty spray painting, bundling, fixation, packaging and label applications. Tear resistant backing provides de masking in one piece.
Consistent tesa Quality
Temperature resistance
Secure bond on different substrates
Excellent adherence of paints and fillers
Residue free removal up to 3 days indoor
Related links
- Tesa 53123 Cream Tesa 53123 Masking Tape 48mm x 50 m
- Tesa 53123 Cream Tesa 53123 Cream Masking Tape 24 mm x 50 m Masking Tape 24mm x 50 m
- Tesa 53123 Cream Tesa 53123 Cream Masking Tape 36 mm x 50 m Masking Tape 36mm x 50 m
- KIP 3804-18 White Kip Masking Tape 18mm x 50 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 18mm x 50 m
- 3M 2814 Green Masking Tape 18mm x 50 m
- 3M 202 Tan Scotch Crepe Masking Tape 202 Masking Tape 18mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 18mm x 50 m
