Tesa 4319 Brown Masking Tape 50mm x 50 m
- RS Stock No.:
- 249-8486
- Mfr. Part No.:
- 04319-00012-00
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$1,019.09
(exc. GST)
$1,121.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 36 + | $28.308 | $1,019.09 |
*price indicative
- RS Stock No.:
- 249-8486
- Mfr. Part No.:
- 04319-00012-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4319 | |
| Thickness | 375μm | |
| Trade Name | 4319 | |
| Adhesion Strength | 4.5N/cm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Tensile Strength | 24N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4319 | ||
Thickness 375μm | ||
Trade Name 4319 | ||
Adhesion Strength 4.5N/cm | ||
Colour Brown | ||
Standards/Approvals No | ||
Tensile Strength 24N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 50mm Width, 375μm Thickness - 04319-00012-00
This masking tape is a crepe paper-backed adhesive tape designed for controlled masking and surface protection in professional painting and industrial settings. It combines a natural rubber adhesive with a flexible paper carrier to provide secure temporary adhesion during painting, surface preparation and general protection tasks where clean removal is required.
Features and Benefits:
• Adhesive strength of 4.5N/cm delivers secure attachment and reduced lifting
• Tensile strength of 24N/cm resists tearing during handling and application
• 375μm thickness provides dimensional stability and resistance to edge bleed
• Easy-tear crepe paper construction allows Rapid hand tearing without tools
• Natural rubber adhesive offers firm initial tack for immediate placement
• Tensile strength of 24N/cm resists tearing during handling and application
• 375μm thickness provides dimensional stability and resistance to edge bleed
• Easy-tear crepe paper construction allows Rapid hand tearing without tools
• Natural rubber adhesive offers firm initial tack for immediate placement
Applications
• Suitable for precision masking in multi-colour paint operations
• Used for trimming overspray protection in automotive refinishing
• Ideal for temporary surface protection during assembly processes
• Can be used for masking complex profiles and Sharp paint edges
• Used with heat-involved processes where crepe rubber adhesion is needed
• Used for trimming overspray protection in automotive refinishing
• Ideal for temporary surface protection during assembly processes
• Can be used for masking complex profiles and Sharp paint edges
• Used with heat-involved processes where crepe rubber adhesion is needed
How does the tape behave when removed after short-term paint exposure?
It lifts cleanly from most substrates thanks to the natural rubber adhesive and crepe backing without leaving significant residue.
What handling characteristics should be expected during application?
The crepe paper backing permits easy tearing by hand and conforms to irregular shapes while maintaining required adhesion.
How does the product perform under mechanical stress during masking?
The combination of 24N/cm tensile strength and 375μm thickness reduces the likelihood of breakage or elongation when tension is applied.
What makes this tape suitable for automotive finishing tasks?
The adhesive tack and paper flexibility provide firm placement on panels and accurate edge definition for paint lines.
Related links
- Tesa Tesa 4319 Flexible Masking Tape 38mm x 50 m
- Tesa Tesa 4319 Flexible Masking Tape 25mm x 50 m
- Tesa Tesa 4319 Flexible Masking Tape 19mm x 50 m
- Tesa 04319-00014-00 Brown Tesa 4319 Masking Tape 75mm x 50 m
- Tesa 04319-00015-00 Brown Tesa 4319 Masking Tape 100mm x 50 m
- Tesa 04319-00005-00 Brown Tesa 4319 Masking Tape 15mm x 50 m
- Tesa 4331 Beige BDF Tesa Automotive Tape Masking Tape 50mm x 50 m
- Tesa Blue Tesa 4438 Blue Masking Tape 19mm x 50m Masking Tape 19mm x 50 m
