Tesa 04308-00055-00 Masking Tape 50mm x 50 m

Subtotal (1 pack of 36 units)*

$916.24

(exc. GST)

$1,007.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 72 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
36 +$25.451$916.24

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 36

$916.22

(exc. GST)

$1,007.84

(inc. GST)

RS Stock No.:
249-8478
Mfr. Part No.:
04308-00055-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

04308-00055-00

Thickness

170μm

Adhesion Strength

4N/cm

Trade Name

4308

Maximum Operating Temperature

110°C

Standards/Approvals

No

Tensile Strength

53N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4308 is a high-quality masking tape that can be used at high temperatures and on sensitive surfaces such as rubber, plastic and glass. The supple, slightly creped masking tape has outstanding adhesive strength and is extremely flexible, allowing exact masking of even corner areas to be carried out with ease. Furthermore, the masking tape can be torn by hand, provides sharp contrast edges for paint jobs of all kinds and, after use, can be removed quickly without leaving a residue.

Tesa 4308 has been developed especially for highly demanding masking applications

The tape is especially suitable for the automotive, car body repair and transportation industry

The masking tape’s flexible backing allows good conformability to irregular surfaces

Ideal for the protection of delicate surfaces

The tape is suitable for spray painting with following oven drying resisting temperatures of up to 110°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy