Tesa 51608 Black PET PET Fleece Wire Harness Tape, 50mm x 25 m

Subtotal (1 unit)*

$26.50

(exc. GST)

$29.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.50

*price indicative

RS Stock No.:
191-804
Mfr. Part No.:
51608-00025-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

PET Fleece Wire Harness Tape

Colour

Black

Width

50mm

Length

25m

Backing Material

PET

Thickness

280μm

Maximum Operating Temperature

105°C

Trade Name

51608

Adhesive Material

Rubber

Adhesion Strength

3N/cm

Minimum Operating Temperature

25°C

Standards/Approvals

No

Tensile Strength

42N/cm

RoHS Status: Exempt

COO (Country of Origin):
TH
The Tesa universal tape for wire harness bundling in the passenger compartment. It combines important features as noise damping, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. This tape is PET fleece wire harness with a rubber based adhesive.

Manual application

Abrasion resistant

Tear resistant

Noise dampening

Flexible and smooth

Hand-tearable

Stable unwind force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy