Tesa 04338-00001-00 Green Masking Tape 25mm x 50 m
- RS Stock No.:
- 207-868
- Mfr. Part No.:
- 04338-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 144 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.26 |
*price indicative
- RS Stock No.:
- 207-868
- Mfr. Part No.:
- 04338-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04338-00001-00 | |
| Thickness | 145μm | |
| Adhesion Strength | 3.5N/cm | |
| Colour | Green | |
| Trade Name | 4338 Green Masking Tape | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04338-00001-00 | ||
Thickness 145μm | ||
Adhesion Strength 3.5N/cm | ||
Colour Green | ||
Trade Name 4338 Green Masking Tape | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 25mm Width, 50m Length - 04338-00001-00
This masking tape is a crepe paper-backed adhesive designed for temporary surface protection and precise edge definition in demanding environments. It combines a natural rubber adhesive with a flexible paper backing to provide secure attachment and controlled removal during painting, masking and heat-exposed processes.
Features and Benefits:
• 3.5N/cm adhesion delivers firm hold with controlled removal
• 43N/cm tensile strength resists elongation under load
• 145μm thickness gives dimensional stability and tear resistance
• Heat tolerant to 120°C for high-temperature masking tasks
• Natural rubber adhesive ensures conformability to uneven surfaces
• 43N/cm tensile strength resists elongation under load
• 145μm thickness gives dimensional stability and tear resistance
• Heat tolerant to 120°C for high-temperature masking tasks
• Natural rubber adhesive ensures conformability to uneven surfaces
Applications
• Suitable for paint line edge masking in industrial finishes
• Used for temporary protection during thermal processing
• Ideal for masking complex or textured substrates prior to coating
• Can be used for general-purpose surface protection in workshops
• Used with multi-stage manufacturing where heat exposure occurs
• Used for temporary protection during thermal processing
• Ideal for masking complex or textured substrates prior to coating
• Can be used for general-purpose surface protection in workshops
• Used with multi-stage manufacturing where heat exposure occurs
What backing material allows flexibility and easy tearing?
The crepe paper backing provides flexibility for conforming to shapes and controlled hand-tear capability.
How does the adhesive behave on irregular surfaces?
The natural rubber formulation offers good initial tack and adapts to uneven profiles for consistent adhesion.
What indicates suitability for high-temperature operations?
The tape withstands continuous exposure up to 120°C without compromising adhesion or structural integrity.
What width and roll length are available for process planning?
The product is supplied in a 25mm width on rolls of 50m length.
How does the tapes colour aid industrial use?
The green colour provides clear Visual identification among masking materials on production lines.
Related links
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00001-01 Green Tesa 4338 PV1 High Adhesion Masking Tape 25mm x 50 m
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00002-00 Green Tesa 4338 Masking Tape 30mm x 50 m
- Tesa 4338 Green Tesa 4338 PV1 Masking Tape 50mm x 50 m
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 50mm x 50 m
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
