Tesa 04334-00001-00 Masking Tape 25mm x 50 m
- RS Stock No.:
- 249-8496
- Mfr. Part No.:
- 04334-00001-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
$165.55
(exc. GST)
$182.10
(inc. GST)
- RS Stock No.:
- 249-8496
- Mfr. Part No.:
- 04334-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04334-00001-00 | |
| Thickness | 90μm | |
| Trade Name | 4334 Precision Mask | |
| Adhesion Strength | 1.85N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 50m | ||
Model Number 04334-00001-00 | ||
Thickness 90μm | ||
Trade Name 4334 Precision Mask | ||
Adhesion Strength 1.85N/cm | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Tesa 4334 precision mask consists of an extra-thin and strong paper backing coated with an acrylic adhesive. The combination of the highly equipped backing material and the outstanding special adhesive formulation allows easy removability up to 5 months after application, with 4 weeks of UV resistance. This enables multiple working processes in only one covering process.
Elongation at break 4 %
Tensile strength 30 N/cm
UV-resistance 8 weeks
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 25mm x 50 m
- Tesa Tesa 4334 Precision Mask Masking Tape 30mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 30mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 38mm x 50 m
- Tesa Tesa 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
- Tesa 4334 Yellow Tesa 4334 Precision Mask Masking Tape 50mm x 50 m
- Tesa 4334 Yellow Tesa 4334 Precision Mask Masking Tape 19mm x 50 m
- Tesa Yellow tesa Professional 4334 Precision Mask Masking Tape 9mm x 50 m













