- RS Stock No.:
- 271-2721
- Mfr. Part No.:
- 04338-00000-00
- Brand:
- Tesa
5 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Box of 16
$130.41
(exc. GST)
$143.45
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $130.41 | $8.151 |
*price indicative |
- RS Stock No.:
- 271-2721
- Mfr. Part No.:
- 04338-00000-00
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Tesa Masking tape has slightly creped paper backing material and natural rubber type adhesive. This tape has 145 micrometre total thickness and offers temperature resistance at 120 degree Celsius.
Easy to remove
Very good hand tear ability
Elongation at break 13 percent
Very good hand tear ability
Elongation at break 13 percent
Specifications
Attribute | Value |
---|---|
Backing Material | Crepe Paper |
Adhesive Material | Rubber |
Width | 19mm |
Length | 50m |
Model Number | 4338 |
Colour | Green |