KIP 238-48 Gold Masking Tape 48mm x 50 m

Subtotal (1 unit)*

$32.81

(exc. GST)

$36.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.81

*price indicative

RS Stock No.:
238-7423
Mfr. Part No.:
222605
Brand:
KIP
Find similar products by selecting one or more attributes.
Select all

Brand

KIP

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

48mm

Length

50m

Model Number

238-48

Thickness

90μm

Trade Name

WASHI TEC PREMIUM

Colour

Gold

Standards/Approvals

No

Tensile Strength

75N/25 mm

RoHS Status: Exempt

The KIP 48mm x 50m premium masking tape is a very good, all-rounder for almost all types of covering work. It is a supple, thin tape made of WASHI-TEC paper with acrylate adhesive. It has good adhesion and tear resistance and is UV resistant. The tape is especially suitable for sharp paint lines on smooth and lightly textured surfaces and also resistant at temperatures up to 100 °C. Excellent for glazed and lacquered wood surfaces and plastic substrates.

For indoor purposes

Elongation up to 3.1% is possible

UV resistant - removes cleanly

Good humidity and water resistance capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy