Tesa 04432-00147-00 Chamois Masking Tape 19mm x 50 m

Subtotal (1 unit)*

$38.10

(exc. GST)

$41.91

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.10

*price indicative

RS Stock No.:
664-982
Mfr. Part No.:
04432-00147-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Model Number

04432-00147-00

Thickness

330μm

Colour

Chamois

Adhesion Strength

8N/cm

Maximum Operating Temperature

+120°C

Standards/Approvals

No

Tensile Strength

93N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 19mm Width, 50m Length - 04432-00147-00


This masking tape is a paper-backed adhesive product designed for precise surface protection in painting and industrial operations. It combines a paper carrier with a natural rubber adhesive to deliver controlled tack and clean removal within typical high-temperature processes.

Features and Benefits:


• Natural rubber adhesive provides strong tack and secure edges
• Paper backing offers easy tearability and neat contouring
• Withstands continuous exposure up to 120°C for heat tasks
• Adhesion performance rated at 8N/cm for dependable hold
• Tensile strength of 93N/cm resists stretching under load
• 330μm thickness balances durability with conformability

Applications


• Suitable for automotive paint masking where precision is required
• Ideal for high-temperature masking during curing operations
• Used for industrial masking on production-line assemblies
• Can be used for painter’s tasks needing heat resistance
• Appropriate for surface protection in fabrication and finishing

How long is a single roll intended to cover in continuous runs?


Each roll provides 50 m of tape to reduce frequent roll changes.

What colour will be visible on applied edges for alignment?


The tape is supplied in a chamois tone to aid Visual placement.

What width should be selected for narrow trim and panel gaps?


The available width is 19 mm, suitable for precise narrow masking.

How thick is the material for handling and layer build-up?


The backing and adhesive together measure 330 μm, ensuring stable layers.

What adhesive formulation is used for tack and removal behaviour?


The product uses a natural rubber adhesive to combine initial tack with cohesive removal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy