Tesa 04338-00003-00 Green Masking Tape 38mm x 50 m
- RS Stock No.:
- 207-869
- Mfr. Part No.:
- 04338-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$16.88
(exc. GST)
$18.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.88 |
*price indicative
- RS Stock No.:
- 207-869
- Mfr. Part No.:
- 04338-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 04338-00003-00 | |
| Thickness | 145μm | |
| Adhesion Strength | 3.5N/cm | |
| Colour | Green | |
| Trade Name | 4338 | |
| Maximum Operating Temperature | +120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 04338-00003-00 | ||
Thickness 145μm | ||
Adhesion Strength 3.5N/cm | ||
Colour Green | ||
Trade Name 4338 | ||
Maximum Operating Temperature +120°C | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 38mm Width, 145μm Thickness - 04338-00003-00
This masking tape is a crepe paper adhesive product designed for surface protection and precise masking tasks in controlled-temperature processes. It combines a natural rubber adhesive with a textured paper backing to provide temporary fixation and clean removal in applications where heat resistance is required.
Features and Benefits:
• Natural rubber adhesive provides firm tack at moderate peel forces
• Withstands operating temperatures up to 120°C for heat-exposed tasks
• 3.5N/cm adhesion strength ensures secure attachment without residue
• 43N/cm tensile strength resists stretch and tearing under stress
• 145μm total thickness offers dimensional stability during application
• Withstands operating temperatures up to 120°C for heat-exposed tasks
• 3.5N/cm adhesion strength ensures secure attachment without residue
• 43N/cm tensile strength resists stretch and tearing under stress
• 145μm total thickness offers dimensional stability during application
Applications
• Suitable for automotive paint masking when heat curing is involved
• Ideal for industrial surface protection during assembly processes
• Used for precision paint lines in professional decorating work
• Can be used for temporary holding of components during thermal cycles
• Suitable for workshop masking where clean removal is required
• Ideal for industrial surface protection during assembly processes
• Used for precision paint lines in professional decorating work
• Can be used for temporary holding of components during thermal cycles
• Suitable for workshop masking where clean removal is required
What backing material affects conformability on uneven surfaces?
The crepe paper backing provides flexibility and allows the tape to follow contours.
How long is a typical roll for repetitive tasks and staging?
Each roll supplies 50 m of tape to cover extended runs without frequent changes.
What width is appropriate for narrow trim and edge protection?
The product is supplied in a 38 mm width to suit detailed masking and trim work.
What colour coding does the tape use for easy identification?
The tape is produced in green to allow quick Visual differentiation on worksites.
How does thickness influence handling during application?
At 145 μm thickness the tape maintains body and resists wrinkling when applied.
Related links
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa 04338-00003-01 Green Tesa 4338 PV1 Masking Tape 38mm x 50 m
- Tesa 04338-00002-00 Green Tesa 4338 Masking Tape 30mm x 50 m
- Tesa 04338-00004-01 Green Tesa 4338 Masking Tape 50mm x 50 m
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa 04338-00001-00 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00000-00 Green Tesa 4338 PV0 Masking Tape 19mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 38mm x 50 m
