Tesa 04338-00002-00 Green Masking Tape 30mm x 50 m

Subtotal (1 unit)*

$13.77

(exc. GST)

$15.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$13.77

*price indicative

RS Stock No.:
207-892
Mfr. Part No.:
04338-00002-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

30mm

Length

50m

Model Number

04338-00002-00

Thickness

145μm

Adhesion Strength

3.5N/cm

Colour

Green

Trade Name

4338

Maximum Operating Temperature

120°C

Standards/Approvals

EN 16785

Tensile Strength

43N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 30mm Width, 145μm Thickness - 04338-00002-00


This masking tape is a crepe paper-backed adhesive designed for temporary protection and surface definition in industrial environments. It combines a natural rubber adhesive with a paper backing to provide controlled stick and removal under elevated temperature conditions, and is suitable for tasks requiring a coloured, easily handled tape on a roll.

Features and Benefits:


• Natural rubber adhesive delivers strong adhesion 3.5N/cm for secure hold
• Crepe paper backing offers flexible conformability for irregular surfaces
• Withstands high-temp masking tape 120°C for heat-exposed processes
• Thickness 145μm balances tear resistance with clean removal
• Tensile strength 43N/cm maintains integrity during masking operations

Applications


• Used for paint-masking tape for high-heat in ovens
• Suitable for masking around complex profiles and curved edges
• Can be used for industrial masking tape 50m roll in production lines
• Ideal for temporary surface protection during thermal processing

What backing material affects flexibility and conformability?


The product uses crepe paper backing which allows it to stretch slightly and follow uneven or curved surfaces without splitting.

How does the adhesive perform on typical industrial substrates?


The natural rubber adhesive provides a strong initial tack and sustained bond suitable for metal, primed surfaces and painted areas requiring secure positioning.

What indicates the tape’s Ability to resist mechanical strain?


Its tensile strength of 43N/cm ensures the tape resists tearing during application and removal in handling and masking operations.

What length and colour options are provided for continuous operations?


The roll is supplied as an industrial masking tape 50m roll in a green colour for easy Visual identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy