Tesa 04338-00004-01 Green Masking Tape 50mm x 50 m
- RS Stock No.:
- 207-884
- Mfr. Part No.:
- 04338-00004-01
- Brand:
- Tesa
Subtotal (1 unit)*
$42.11
(exc. GST)
$46.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.11 |
*price indicative
- RS Stock No.:
- 207-884
- Mfr. Part No.:
- 04338-00004-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 04338-00004-01 | |
| Thickness | 145μm | |
| Adhesion Strength | 3.5N/cm | |
| Trade Name | 4338 | |
| Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 04338-00004-01 | ||
Thickness 145μm | ||
Adhesion Strength 3.5N/cm | ||
Trade Name 4338 | ||
Colour Green | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking grade tape for highly demanding paint masking applications, especially in transportation sectors such as marine, train, truck and various others where high conformability and clean paint edges are required.
High visibility due to vivid color
Clean paint edges
- RS Stock No. 2496603
- Mfr. Part No. 04338-00004-00
Each
$32.30
- RS Stock No. 0207877
- Mfr. Part No. 04338-00001-01
Each
$20.75
- RS Stock No. 0207868
- Mfr. Part No. 04338-00001-00
Each
$14.26
- RS Stock No. 0207862
- Mfr. Part No. 04304-00005-01
Each
$72.43
Related links
- Tesa Green Tesa 4338 PV1 High Adhesion Masking Tape 50mm x 50 m
- Tesa 4338 Green Tesa 4338 PV1 Masking Tape 50mm x 50 m
- Tesa 04338-00002-00 Green Tesa 4338 Masking Tape 30mm x 50 m
- Tesa 04338-00003-01 Green Tesa 4338 PV1 Masking Tape 38mm x 50 m
- Tesa 04338-00001-01 Green Tesa 4338 PV1 High Adhesion Masking Tape 25mm x 50 m
- Tesa 04338-00001-00 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00000-00 Green Tesa 4338 PV0 Masking Tape 19mm x 50 m
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m












