Tesa 4338 Green Masking Tape 38mm x 50 m
- RS Stock No.:
- 271-2723
- Mfr. Part No.:
- 04338-00003-00
- Brand:
- Tesa
Subtotal (1 box of 8 units)*
$134.93
(exc. GST)
$148.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $134.93 | $16.866 |
*price indicative
- RS Stock No.:
- 271-2723
- Mfr. Part No.:
- 04338-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 4338 | |
| Thickness | 38mm | |
| Trade Name | 4338 Green Masking Tape | |
| Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 4338 | ||
Thickness 38mm | ||
Trade Name 4338 Green Masking Tape | ||
Colour Green | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Tensile Strength 43N/cm | ||
- COO (Country of Origin):
- DE
The Tesa Masking tape has slightly creped paper backing material and natural rubber type adhesive. This tape has 145 micrometre total thickness and offers temperature resistance at 120 degree Celsius.
Easy to remove
Very good hand tear ability
Elongation at break 13 percent
Related links
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 4338 Green Tesa 4338 PV1 Masking Tape 50mm x 50 m
- Tesa 4338 Green Tesa 4338 PV0 Masking Tape 19mm x 50 m
- Tesa 04338-00001-00 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00003-00 Green 4338 Masking Tape 38mm x 50 m
- Tesa 04338-00003-01 Green Tesa 4338 PV1 Masking Tape 38mm x 50 m
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa 04338-00002-00 Green Tesa 4338 Masking Tape 30mm x 50 m
