Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50 m

This image is representative of the product range

Subtotal (1 unit)*

$43.92

(exc. GST)

$48.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.92

*price indicative

RS Stock No.:
646-924
Mfr. Part No.:
04334-00003-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

38mm

Length

50m

Model Number

04334-00003-00

Thickness

90μm

Adhesion Strength

1.8N/cm

Trade Name

4334 Precision Mask

Colour

Yellow

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
JP

Tesa Masking Tape, 38mm Width, 90μm Thickness - 04334-00003-00


This masking tape is designed for precise temporary edge protection and surface masking in high-temperature processes. It combines a paper backing with an acrylic adhesive to provide controlled stickiness for clean removal after exposure to elevated temperatures. The product is presented in a yellow colour and supplied on a long 50 m roll to support extended tasks in production or workshop environments.

Features and Benefits:


• Acrylic adhesive delivers consistent 1.8 N/cm adhesion for predictable removal
• Paper backing offers conformability and easy tearability for neat edges
• Tensile strength of 30 N/cm resists breakage during handling
• 90 μm overall thickness maintains profile during heat exposure
• Rated to 150 °C for thermal stability in high-temperature processes

Applications


• Suitable for precision masking during paint operations
• Ideal for automotive high-temperature masking procedures
• Used for industrial paper masking where heat resistance is required
• Can be used in production lines needing long roll lengths

How should it be stored to preserve adhesive performance?


Store in a cool, dry location away from direct sunlight to maintain adhesive characteristics.

How long is each roll and what does that mean for inventory planning?


Each roll measures 50 m so fewer roll changes are needed for continuous tasks.

What is the tape’s colour and how does that aid Visual work?


The tape is yellow, which provides clear contrast against many substrates for accurate placement.

What backing and adhesive materials are used and how do they interact?


A paper backing combined with an acrylic adhesive yields conformability and stable adhesion across varied surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy