Tesa 04319-00003-00 Brown Fine Crepe Paper Masking Tape 9mm x 50 m
- RS Stock No.:
- 207-693
- Mfr. Part No.:
- 04319-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$17.00
(exc. GST)
$18.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.00 |
*price indicative
- RS Stock No.:
- 207-693
- Mfr. Part No.:
- 04319-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Fine Crepe Paper Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 9mm | |
| Length | 50m | |
| Model Number | 04319-00003-00 | |
| Thickness | 375μm | |
| Adhesion Strength | 4.5N/cm | |
| Colour | Brown | |
| Trade Name | 4316 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Fine Crepe Paper Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 9mm | ||
Length 50m | ||
Model Number 04319-00003-00 | ||
Thickness 375μm | ||
Adhesion Strength 4.5N/cm | ||
Colour Brown | ||
Trade Name 4316 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Fine Crepe Paper Masking Tape, 9mm Width, 50m Length - 04319-00003-00
This fine crepe paper masking tape is a crepe-backed, adhesive strip designed for precision masking and temporary protection in settings that require controlled adhesion and heat resistance. It is intended for use where a conformable paper backing and predictable peel behaviour are needed during painting, assembly or surface treatment operations.
Features and Benefits:
• Adhesive uses natural rubber for consistent tack and removal performance
• Adhesion strength of 4.5 N/cm delivers secure temporary bonding
• Tensile strength 38 N/cm provides resistance to stretching during application
• Rated for maximum operating temperature 100°C for heat-exposed tasks
• Thickness 375 μm ensures dimensional stability and edge definition
• Adhesion strength of 4.5 N/cm delivers secure temporary bonding
• Tensile strength 38 N/cm provides resistance to stretching during application
• Rated for maximum operating temperature 100°C for heat-exposed tasks
• Thickness 375 μm ensures dimensional stability and edge definition
Applications
• Suitable for precision masking tasks in paint preparation
• Used for temporary surface protection in heat processes
• Ideal for industrial masking where controlled tack is required
• Can be used for component holding during assembly operations
• Used for temporary surface protection in heat processes
• Ideal for industrial masking where controlled tack is required
• Can be used for component holding during assembly operations
What backing material affects conformability on curved surfaces?
The backing is crepe paper, which allows the tape to stretch slightly and conform around contours for neat edge lines.
How long is a single roll and what does that mean for job cycles?
Each roll measures 50 m in length, providing extended coverage for continuous tasks without frequent roll changes.
What colour indicates its intended masking use?
The tape is brown, a common shade for general-purpose crepe masking that aids Visual contrast against pale substrates.
How does the tape behave under tensile load during application?
With a tensile strength of 38 N/cm it resists elongation under tension, helping maintain alignment while being applied.
Which adhesive type influences removal characteristics on painted surfaces?
The natural rubber adhesive offers firm initial tack while allowing controlled removal appropriate for temporary masking.
Related links
- Tesa 04316-00003-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 15mm x 50 m
- Tesa 04316-00020-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 75mm x 50 m
- Tesa Tesa 4316 PV3 Finely Crepe Paper Masking Tape 30mm x 50 m
- Tesa White Tesa Finely Crepe Paper Masking Tape
- Tesa 04434-00003-00 Brown Tesa 4434 Paper Stencil Masking Tape 15mm x 10 m
- Tesa 04319-00014-00 Brown Tesa 4319 Masking Tape 75mm x 50 m
- Tesa 04319-00015-00 Brown Tesa 4319 Masking Tape 100mm x 50 m
- Tesa 04319-00005-00 Brown Tesa 4319 Masking Tape 15mm x 50 m
