Tesa 04342-00003-00 Copper Precision Mask 38mm x 50 m
- RS Stock No.:
- 207-695
- Mfr. Part No.:
- 04342-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$24.62
(exc. GST)
$27.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.62 |
*price indicative
- RS Stock No.:
- 207-695
- Mfr. Part No.:
- 04342-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Precision Mask | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 04342-00003-00 | |
| Thickness | 85μm | |
| Adhesion Strength | 1.5N/cm | |
| Colour | Copper | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 32N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Precision Mask | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 38mm | ||
Length 50m | ||
Model Number 04342-00003-00 | ||
Thickness 85μm | ||
Adhesion Strength 1.5N/cm | ||
Colour Copper | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 32N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Precision Mask, 38mm Width, 85μm Thickness - 04342-00003-00
This precision mask is a paper-backed copper tape designed for controlled masking in thermal and Electronic Assembly contexts. It combines a metallic backing with an acrylic adhesive to provide a defined protective layer during processes that involve elevated temperatures and fine-detail masking.
Features and Benefits:
• Acrylic adhesive provides a strong bond for secure masking
• Copper backing enables electrical conductivity where needed
• Withstands temperatures up to 150°C for heat processes
• Adhesion measured at 1.5N/cm supports stable placement
• Tensile strength of 32N/cm resists tearing during handling
• Available in a thin 85μm construction for precise contours
• Copper backing enables electrical conductivity where needed
• Withstands temperatures up to 150°C for heat processes
• Adhesion measured at 1.5N/cm supports stable placement
• Tensile strength of 32N/cm resists tearing during handling
• Available in a thin 85μm construction for precise contours
Applications
• Suitable for PCB soldering where selective masking is required
• Ideal for electronics masking during reflow and wave soldering
• Used with fine-edge masking tasks in thermal processing
• Can be used for temporary earthing or shielding during assembly
• Suitable for machine application in roll-fed production lines
• Ideal for electronics masking during reflow and wave soldering
• Used with fine-edge masking tasks in thermal processing
• Can be used for temporary earthing or shielding during assembly
• Suitable for machine application in roll-fed production lines
What is the tapes backing material and its implication?
The backing is paper which allows controlled conformability and easy handling during application and removal.
How long is a single roll and how does that affect workflows?
Each roll is 50 m long, providing extended run lengths to reduce the frequency of reel changes in production.
What width options are available and how does width impact precision?
The supplied width is 38 mm, which balances handiness and coverage for narrow masking tasks.
How thick is the material and why does thickness matter?
The overall thickness is 85 μm, which helps achieve precise edge definition while remaining flexible for fine features.
Related links
- Tesa 04342-00000-00 Copper Tesa 4342 Precision Mask Masking Tape 19mm x 50 m
- Tesa 04342-00001-00 Copper Tesa 4342 Precision Mask Washi Tape 25mm x 50 m
- Tesa 04342-00002-00 Copper Tesa 4342 Precision Mask Masking Tape 30mm x 50 m
- Tesa Tesa 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
- Tesa Yellow Tesa 4334 Precision Mask Masking Tape 38mm x 50 m
- Tesa 04342-00004-00 Copper Tesa 4342 Masking Tape 50mm x 50 m
- Tesa Yellow tesa Professional 4334 Precision Mask Masking Tape 9mm x 50 m
- Tesa 04338-00003-00 Green 4338 Masking Tape 38mm x 50 m
