Tesa 04342-00002-00 Copper Masking Tape 30mm x 50 m

Subtotal (1 unit)*

$19.46

(exc. GST)

$21.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.46

*price indicative

RS Stock No.:
207-870
Mfr. Part No.:
04342-00002-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

30mm

Length

50m

Model Number

04342-00002-00

Thickness

85μm

Trade Name

4342 Precision Mask

Adhesion Strength

1.5N/cm

Colour

Copper

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

32N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 30mm Width, 85μm Thickness - 04342-00002-00


This masking tape is a paper-backed, acrylic-adhesive product designed for precision masking in elevated-temperature processes, offering a coloured option for controlled edge definition and temporary protection during surface treatments.

Features and Benefits:


• Acrylic adhesive provides stable tack at elevated temperatures
• Withstands continuous exposure up to 150°C for process durability
• Adhesion strength of 1.5N/cm ensures secure placement on substrates
• Tensile strength 32N/cm resists tearing during removal and handling
• 85μm backing thickness delivers fine line control and fold resistance

Applications


• Suitable for heat processes such as powder coating operations
• Ideal for automotive surface masking and paint preparation
• Used for fine line paint definition in industrial painting
• Can be used in workshops requiring colour-coded masking rolls
• Suitable for tasks requiring long length masking without frequent change

How long is each roll and how does that affect workflow?


Each roll measures 50 m which reduces roll changes for continuous runs and improves operator efficiency.

What is the backing material and how does it influence application?


The backing is paper which provides conformability to curved surfaces while maintaining crisp paint edges.

What colour is the tape and why might that be useful?


The tape is copper-coloured which aids Visual identification during multi-stage masking operations.

How wide is the product and what does that mean for precision tasks?


The width is 30 mm offering a balance between coverage and accuracy for detailed masking.

What is the overall thickness and how does it affect paint penetration?


The total thickness is 85 μm which minimises undercutting while allowing controlled paint lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy