Mapa MF Recycled Multi Pink Cloths for Cleaning, Dry/Wet Use of 12 Per Pack, 380 x 360 mm, Repeat Use

Subtotal (1 pack of 10 units)*

$10.56

(exc. GST)

$11.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10.56$1.056

*price indicative

RS Stock No.:
648-485
Mfr. Part No.:
95000140
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Cloths

Application

Cleaning

Cloth Features

High Absorbency

Colour

Pink

Trade Name

MF Recycled Multi

Series

950

Quantity Per Package

12Per Pack

Wiper Size

380 x 360 mm

Wet/Dry

Dry/Wet

Repeat/Single Use

Repeat Use

Standards/Approvals

REACH and EC 1272/2008

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa MF Recycled Multi Pink is a recycled microfiber cloth with excellent absorption capacity ideal for daily professional cleaning. It effectively removes traces of grease and eliminates 99% of bacteria. With an absorption capacity of 600% it is highly efficient and easy to use thanks to its colours-coded design indicating the recommended area of use. It is washable up to 600 cycles at 60°C. The composition includes 85% polyester and 15% polyamide. The dry dimensions are 380 x 360 mm and it has a weight of 200 g/m².

Use less colorant with its natural-light shades colours

2 recycled bottles per microfiber

Packaging with 70% recycled cardboard

50% Recycled polyester in this microfiber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy