KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar

Subtotal (1 unit)*

$588.09

(exc. GST)

$646.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.09

*price indicative

RS Stock No.:
241-0453
Mfr. Part No.:
MP 112 S
Brand:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Accuracy

0.5 %

Product Type

Manometer

Number of Pressure Ports

2

Maximum Pressure Measurement

2000mbar

Minimum Pressure Measurement

-2000mbar

Pressure Port Type

Differential

Power Source

Battery

IP Rating

IP54

Battery Type

AAA LR03

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

180h

Width

34.2mm

Length

71.5mm

Standards/Approvals

2014/35/EU, RoHS II, 2014/30/EU EMC, 2012/19/EU WEEE

Height

147.9mm

Hazardous Area Certification

No

Weight

220g

COO (Country of Origin):
FR
The KIMO portable micromanometer with integrated pressure sensor has 2-line display. It has functions such as pressure, hold, min, max, backlight, change of unit, configurable automatic switch-off, manual auto-zero. It is supplied with black and white silicone tube.

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy