SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa

Subtotal (1 unit)*

$391.40

(exc. GST)

$430.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.40

*price indicative

RS Stock No.:
402-810
Mfr. Part No.:
PPA101-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Manometer

Accuracy

±2 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10kPa

Minimum Pressure Measurement

-101kPa

Pressure Port Type

Vacuum

Minimum/Maximum Recordings

Yes

Model Number

PPA101

Intrinsically Safe

No

IP Rating

IP40

Power Source

1.5 V Battery

Plug Type

In-Line

Battery Type

AA dry cell

Minimum Operating Temperature

0°C

Maximum Overpressure

200kPa

Maximum Operating Temperature

50°C

Battery Life

12months

Display Type

3 Digit LCD

Height

120mm

Length

110mm

Width

44mm

Standards/Approvals

JIS B 8370, ISO 4414

Weight

100g

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Compact manometer, designed for precise pressure measurement in pneumatic systems. It is lightweight and user-friendly, making it Ideal for various industrial applications.

Backlight feature for clear visibility in low-light conditions

Long service life with continuous operation capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy